Microchip MSCSM N-Channel Module, 251 A, 1.2 kV MSCSMG120ANPCM11TPAG
- RS Stock No.:
- 813-787
- Mfr. Part No.:
- MSCSMG120ANPCM11TPAG
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€358.69
(exc. VAT)
€441.19
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.69 |
*price indicative
- RS Stock No.:
- 813-787
- Mfr. Part No.:
- MSCSMG120ANPCM11TPAG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | Module | |
| Maximum Continuous Drain Current Id | 251A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | MSCSM | |
| Mount Type | PCB | |
| Maximum Drain Source Resistance Rds | 10.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Forward Voltage Vf | 4V | |
| Maximum Power Dissipation Pd | 1042W | |
| Typical Gate Charge Qg @ Vgs | 123nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 62mm | |
| Standards/Approvals | RoHS | |
| Length | 108mm | |
| Width | 17.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type Module | ||
Maximum Continuous Drain Current Id 251A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series MSCSM | ||
Mount Type PCB | ||
Maximum Drain Source Resistance Rds 10.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Forward Voltage Vf 4V | ||
Maximum Power Dissipation Pd 1042W | ||
Typical Gate Charge Qg @ Vgs 123nC | ||
Maximum Operating Temperature 175°C | ||
Height 62mm | ||
Standards/Approvals RoHS | ||
Length 108mm | ||
Width 17.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip High-Performance Silicon Carbide Power Module delivers elite efficiency for demanding industrial applications. This rugged module optimises energy conversion while minimising switching losses in high-frequency environments.
Incorporates IGBT7 for reduced voltage drop and minimal leakage current
Features internal thermistor for precise temperature monitoring
Designed with low stray inductance for optimal performance
Includes solderable terminals for ease of PCB mounting in low-profile applications
Related links
- Microchip MSCSM N-Channel Module 1700 V MSCSMG170ANPCM15TPAG
- Infineon FF150R12KS4HOSA1 225 A 1200 V Clamp
- Infineon 225 A 1200 V Clamp
- Starpower GD100FSA120L3SF 100 A 1200 V Module
- Starpower GD400HFY120C2S 40 A 1200 V, 7-Pin Module
- Infineon 35 A 1200 V Chassis
- Infineon 50 A 1200 V Chassis
- Starpower GD100FFY120C6S 155 A 1200 V, 35-Pin Module
