Microchip MSCSM N-Channel Module, 179 A, 1.7 kV MSCSMG170ANPCM15TPAG
- RS Stock No.:
- 813-788
- Mfr. Part No.:
- MSCSMG170ANPCM15TPAG
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€408.43
(exc. VAT)
€502.37
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.43 |
*price indicative
- RS Stock No.:
- 813-788
- Mfr. Part No.:
- MSCSMG170ANPCM15TPAG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | Module | |
| Maximum Continuous Drain Current Id | 179A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Series | MSCSM | |
| Mount Type | PCB | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Maximum Power Dissipation Pd | 843W | |
| Forward Voltage Vf | 3.9V | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 147nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 62mm | |
| Length | 108mm | |
| Width | 17.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type Module | ||
Maximum Continuous Drain Current Id 179A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Series MSCSM | ||
Mount Type PCB | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Maximum Power Dissipation Pd 843W | ||
Forward Voltage Vf 3.9V | ||
Maximum Gate Source Voltage Vgs 23V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 147nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 62mm | ||
Length 108mm | ||
Width 17.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip High-Performance Silicon Carbide Power Module delivers elite efficiency for demanding industrial applications. This rugged module optimises energy conversion while minimising switching losses in high-frequency environments.
Low RDS(on) for enhanced efficiency in performance
Integrated thermistor enables precise temperature monitoring
Compact isolated package allows direct mounting to heat sinks
Designed for high temperature applications with excellent thermal performance
Related links
- Microchip MSCSM N-Channel Module 1200 V MSCSMG120ANPCM11TPAG
- Starpower GD50HFX170C1S 100 A 1700 V, 7-Pin Module
- Infineon 1500 A 1700 V Screw
- Starpower GD100HFX170C1S 168 A 1700 V, 7-Pin Module
- Starpower GD300HFX170C2S 300 A 1700 V, 7-Pin Module
- Starpower GD600HFX170C6S 600 A 1700 V, 11-Pin Module
- Starpower GD75FFX170C6S 75 A 1700 V, 35-Pin
- Microchip MSC750SMA170B N-Channel MOSFET 1700 V TO-247 MSC750SMA170B
