Microchip mSiC N-Channel MOSFET, 113 A, 1.2 kV, 4-Pin TO-247-4 MSC025SMA120B4N
- RS Stock No.:
- 813-817
- Mfr. Part No.:
- MSC025SMA120B4N
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€26.47
(exc. VAT)
€32.56
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.47 |
*price indicative
- RS Stock No.:
- 813-817
- Mfr. Part No.:
- MSC025SMA120B4N
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 113A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247-4 | |
| Series | mSiC | |
| Mount Type | Screw | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Typical Gate Charge Qg @ Vgs | 232nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 3.6V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Length | 41.42mm | |
| Width | 16.13mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 113A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247-4 | ||
Series mSiC | ||
Mount Type Screw | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Typical Gate Charge Qg @ Vgs 232nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 3.6V | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Length 41.42mm | ||
Width 16.13mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Microchip N Channel mSiC MOSFET designed for efficient power management in high-temperature applications. Its robust features ensure reliable performance in demanding environments.
AEC-Q101 qualified option available
Low gate charge and capacitances enhance efficiency
High thermal capabilities reduce switching losses
Stable operation up to 175 °C junction temperature
Related links
- Microchip mSiC N-Channel MOSFET 1.2 kV, 4-Pin TO-247-4 MSC040SMA120B4N
- Microchip mSiC N-Channel MOSFET 1.2 kV, 4-Pin TO-247-4 MSC017SMA120B4N
- Microchip mSiC N-Channel MOSFET 1.7 kV, 4-Pin TO-247-4 MSC750SMA170B4
- Microchip mSiC N-Channel MOSFET 3.3 kV, 4-Pin TO-247-4L MSC080SMA330B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC035SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC090SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC015SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC060SMA070B4N
