Microchip mSiC N-Channel MOSFET, 71 A, 1.2 kV, 4-Pin TO-247-4 MSC040SMA120B4N
- RS Stock No.:
- 813-820
- Mfr. Part No.:
- MSC040SMA120B4N
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 813-820
- Mfr. Part No.:
- MSC040SMA120B4N
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 71A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | mSiC | |
| Package Type | TO-247-4 | |
| Mount Type | Screw | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 372W | |
| Typical Gate Charge Qg @ Vgs | 137nC | |
| Forward Voltage Vf | 3.9V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 16.13mm | |
| Width | 23.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 71A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series mSiC | ||
Package Type TO-247-4 | ||
Mount Type Screw | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 372W | ||
Typical Gate Charge Qg @ Vgs 137nC | ||
Forward Voltage Vf 3.9V | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Standards/Approvals RoHS Compliant | ||
Length 16.13mm | ||
Width 23.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Microchip N Channel MOSFET delivers remarkable performance with low on-resistance and high efficiency, Ideal for demanding applications in power management.
AEC-Q101 qualified option available
Low gate charge ensures quick switching
Excellent thermal management with a high junction temperature rating
RoHS compliant for environmental safety
Related links
- Microchip mSiC N-Channel MOSFET 1.2 kV, 4-Pin TO-247-4 MSC025SMA120B4N
- Microchip mSiC N-Channel MOSFET 1.2 kV, 4-Pin TO-247-4 MSC017SMA120B4N
- Microchip mSiC N-Channel MOSFET 1.7 kV, 4-Pin TO-247-4 MSC750SMA170B4
- Microchip mSiC N-Channel MOSFET 3.3 kV, 4-Pin TO-247-4L MSC080SMA330B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC035SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC090SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC015SMA070B4N
- Microchip mSiC N-Channel MOSFET 700 V, 4-Pin TO-247-4 MSC060SMA070B4N
