Vishay SISS N-Channel Single MOSFETs, 14.2 A, 100 V Enhancement Mode, 8-Pin P SISS110DN-T1-GE3

Get a bulk buy discount

Add 10 more to save €3.90

View bulk pricing options

Subtotal (1 unit)*

€1.03

(exc. VAT)

€1.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.03-
10 - 99€0.64€3.90
100 - 499€0.42€61.00
500 - 999€0.32€355.00
1000 +€0.29€740.00

*price indicative

RS Stock No.:
829-345
Mfr. Part No.:
SISS110DN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

14.2A

Maximum Drain Source Voltage Vds

100V

Series

SISS

Package Type

P

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.054Ω

Channel Mode

Enhancement Mode

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

6.5nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

24W

Maximum Operating Temperature

150°C

Length

3.3mm

Width

3.3mm

Standards/Approvals

RoHS Compliant

Height

1.04mm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay N-Channel MOSFET delivers efficient power management solutions with excellent conduction capabilities. Designed for demanding applications, it offers superior switching and thermal performance.

Features TrenchFET Gen IV technology for superior efficiency and performance

Guaranteed 100% RDS(on) and UIS tested for reliability in operation

Continuous drain current rating of 11 A ensures robust delivery

Optimised for low RDS(on) values, enhancing thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy