Vishay SISS N-Channel Single MOSFETs, 7 A, 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS4634LDN-T1-GE3

Get a bulk buy discount

Add 10 more to save €3.20

View bulk pricing options

Subtotal (1 unit)*

€1.14

(exc. VAT)

€1.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.14-
10 - 99€0.82€3.20
100 - 499€0.50€64.00
500 - 999€0.35€395.00
1000 +€0.29€850.00

*price indicative

RS Stock No.:
829-347
Mfr. Part No.:
SISS4634LDN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

60V

Series

SISS

Package Type

PowerPAK 1212-8SLW

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.0285Ω

Channel Mode

Enhancement Mode

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

7.5nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

19.8W

Maximum Operating Temperature

150°C

Width

3.3mm

Standards/Approvals

RoHS Compliant

Length

3.3mm

Height

1.04mm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay cutting-edge N-Channel MOSFET designed for efficient power management. It excels in reducing switching-related power loss while providing robust performance across various applications.

Features TrenchFET Gen IV technology for enhanced efficiency

Fully lead-free device ensures environmental compliance

Optimised charge characteristics minimise energy losses

Comprehensive Rg and UIS testing guarantees reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy