Vishay SISS N-Channel Single MOSFETs, 52 A, 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS862ADN-T1-UE3

Get a bulk buy discount

Add 10 more to save 37%

View bulk pricing options

Subtotal (1 unit)*

€1.72

(exc. VAT)

€2.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.72-
10 - 99€1.0837%
100 - 499€0.7158%
500 - 999€0.5667%
1000 +€0.5070%

*price indicative

RS Stock No.:
829-348
Mfr. Part No.:
SISS862ADN-T1-UE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

60V

Series

SISS

Package Type

PowerPAK 1212-8SLW

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.0072Ω

Channel Mode

Enhancement Mode

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19.8nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

39W

Maximum Operating Temperature

150°C

Width

3.3mm

Height

1.07mm

Length

3.3mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay Advanced N-Channel MOSFET designed primarily for high-efficiency switching applications. It delivers robust performance with low on-resistance characteristics.

Operating voltage up to 60V ensures versatility across applications

Very low on-state resistance optimises power efficiency

Guaranteed safe operating area enhances reliability during high-demand conditions

Thoroughly tested for R and UIS for assured performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy