STMicroelectronics STB Series N-Channel MOSFET, 56 A, 250 V Enhancement Mode, 3-Pin TO-263 STB25N018M9
- RS Stock No.:
- 839-144
- Mfr. Part No.:
- STB25N018M9
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 10 more to save €19.40
View bulk pricing optionsSubtotal (1 unit)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
- Shipping from 28 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.66 | - |
| 10 - 99 | €3.72 | €19.40 |
| 100 - 499 | €2.75 | €291.00 |
| 500 - 999 | €2.47 | €1,595.00 |
| 1000 + | €2.08 | €3,580.00 |
*price indicative
- RS Stock No.:
- 839-144
- Mfr. Part No.:
- STB25N018M9
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-263 | |
| Series | STB Series | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 320W | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.3mm | |
| Height | 4.5mm | |
| Width | 10mm | |
| Standards/Approvals | ROHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-263 | ||
Series STB Series | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 320W | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Length 10.3mm | ||
Height 4.5mm | ||
Width 10mm | ||
Standards/Approvals ROHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STB Series N-Channel MOSFET 250 V Enhancement Mode, 3-Pin TO-263 STB25N018M9
- STMicroelectronics STH280N10F8-6 N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK STH280N10F8-6
- STMicroelectronics STH280N10F8-2 N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2 STH280N10F8-2
- STMicroelectronics STH285N10F8-2AG N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2 STH285N10F8-2AG
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK STH285N10F8-6AG
- onsemi NTS4001N N-Channel Small Signal MOSFET 30 V Enhancement Mode, 3-Pin SC-70 NTS4001NT1G
- Microchip APT N-Channel Single MOSFETs 600 V Enhancement Mode, 3-Pin TO-247 APT40N60BC7
- Microchip APT N-Channel Single MOSFETs 600 V Enhancement Mode, 3-Pin TO-247 APT100N60BC7
