Vishay SI N-Channel Single MOSFETs, 6 A, 30 V Enhancement Mode, 8-Pin TSOP-6 SI7804BDN-T1-GE3

Get a bulk buy discount

Add 10 more to save €1.80

View bulk pricing options

Subtotal (1 unit)*

€0.58

(exc. VAT)

€0.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.58-
10 - 99€0.40€1.80
100 - 499€0.25€33.00
500 - 999€0.16€210.00
1000 +€0.12€460.00

*price indicative

RS Stock No.:
829-361
Mfr. Part No.:
SI7804BDN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

30V

Package Type

TSOP-6

Series

SI

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.0192Ω

Channel Mode

Enhancement Mode

Maximum Power Dissipation Pd

19.9W

Typical Gate Charge Qg @ Vgs

20nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

3.3mm

Standards/Approvals

RoHS Compliant

Height

1.07mm

Length

3.3mm

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay high-performance N-Channel MOSFET designed for efficient DC/DC conversion and system power applications, ensuring reliable operation within specified voltage limits.

TrenchFET Gen III technology enhances efficiency and performance

Guaranteed 100% R testing ensures high reliability

Material categorised for compliance, supporting environmental regulations

Maximum continuous drain current of 6A boosts versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy