onsemi NTD3055L104 N-Channel MOSFET, 12 A, 60 V Enhancement, 3-Pin TO-252 NTD3055L104T4G
- RS Stock No.:
- 100-8063
- Mfr. Part No.:
- NTD3055L104T4G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,075.00
(exc. VAT)
€1,325.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.43 | €1,075.00 |
*price indicative
- RS Stock No.:
- 100-8063
- Mfr. Part No.:
- NTD3055L104T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | NTD3055L104 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 104mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -15V, +15V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.4nC | |
| Maximum Power Dissipation Pd | 48W | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.38mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series NTD3055L104 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 104mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -15V, +15V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.4nC | ||
Maximum Power Dissipation Pd 48W | ||
Maximum Operating Temperature 175°C | ||
Height 2.38mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTD3055L104 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD3055L104T4G
- onsemi NTD3055-094 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD3055-094T4G
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD12NF06T4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD12NF06LT4
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD17P06TM
- onsemi NTD2955 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD2955T4G
- onsemi MTP3055VL N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi MTP3055VL N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 MTP3055VL
