onsemi NTD2955 Type P-Channel MOSFET, 12 A, 60 V Enhancement, 3-Pin TO-252 NTD2955T4G
- RS Stock No.:
- 124-5400
- Mfr. Part No.:
- NTD2955T4G
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 reel of 2500 units)*
€1,130.00
(exc. VAT)
€1,390.00
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.452 | €1,130.00 |
*price indicative
- RS Stock No.:
- 124-5400
- Mfr. Part No.:
- NTD2955T4G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | NTD2955 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 55W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.25V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series NTD2955 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 55W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.25V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTD2955 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD2955T4G
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD17P06TM
- ROHM RQ3 Type P-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB
- ROHM RF9 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN RF9L120BJFRATCR
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD11P06TM
- onsemi Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD20P06LT4G
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 STD26P3LLH6
- onsemi NTD3055L104 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD3055L104T4G
