STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.8 A, 900 V Enhancement, 3-Pin TO-247 STW7NK90Z

Get a bulk buy discount

Add 300 more to save 8%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€54.72

(exc. VAT)

€67.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 270€1.824€54.72-
300 - 720€1.662€49.868%
750 +€1.384€41.5224%

*price indicative

RS Stock No.:
168-7534
Mfr. Part No.:
STW7NK90Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.8A

Maximum Drain Source Voltage Vds

900V

Series

MDmesh, SuperMESH

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

140W

Typical Gate Charge Qg @ Vgs

46.5nC

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Width

5.15mm

Standards/Approvals

No

Length

15.75mm

Height

20.15mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy