STMicroelectronics FDmesh N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-247 STW20NM60FD

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€70.26

(exc. VAT)

€86.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 120€2.342€70.26
150 - 270€2.284€68.52
300 +€2.221€66.63

*price indicative

RS Stock No.:
103-1996
Mfr. Part No.:
STW20NM60FD
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

600V

Series

FDmesh

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

290mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

37nC

Minimum Operating Temperature

-65°C

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

214W

Maximum Operating Temperature

150°C

Width

5.15mm

Standards/Approvals

No

Length

15.75mm

Height

20.15mm

Automotive Standard

No

N-Channel FDmesh™ Power MOSFET, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy