STMicroelectronics FDmesh N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-220 STP20NM60FD
- RS Stock No.:
- 486-2228
- Mfr. Part No.:
- STP20NM60FD
- Manufacturer:
- STMicroelectronics
Add 10 more to save 42%
View bulk pricing optionsSubtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
- 14 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 26 November 2026
- Plus 200 unit(s) shipping from 15 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.77 | - |
| 10 - 99 | €3.91 | 42% |
| 100 - 999 | €3.60 | 46% |
| 1000 + | €3.24 | 52% |
*price indicative
- RS Stock No.:
- 486-2228
- Mfr. Part No.:
- STP20NM60FD
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | FDmesh | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 290mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 192W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series FDmesh | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 290mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 192W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 9.15mm | ||
Automotive Standard No | ||
N-Channel FDmesh™ Power MOSFET, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics FDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics FDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW20NM60FD
- STMicroelectronics FDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics FDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW34NM60ND
- STMicroelectronics FDmesh N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220 STP11NM60ND
- STMicroelectronics FDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13NM60ND
- STMicroelectronics FDmesh N-Channel FDmesh II Power MOSFET 600 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics FDmesh N-Channel FDmesh II Power MOSFET 600 V Enhancement, 3-Pin TO-220FP STF11NM60ND
