STMicroelectronics FDmesh N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-247

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€195.84

(exc. VAT)

€240.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 360 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
30 - 120€6.528€195.84
150 +€6.345€190.35

*price indicative

RS Stock No.:
168-7473
Mfr. Part No.:
STW34NM60ND
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

FDmesh

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-25V, +25V

Typical Gate Charge Qg @ Vgs

80.4nC

Maximum Power Dissipation Pd

190W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Height

20.15mm

Length

15.75mm

Standards/Approvals

No

Width

5.15mm

Automotive Standard

No

N-Channel FDmesh™ Power MOSFET, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy