STMicroelectronics MDmesh N-Channel MOSFET, 2.5 A, 1.5 kV Enhancement, 3-Pin H2PAK STH3N150-2

Subtotal (1 reel of 1000 units)*

€2,946.00

(exc. VAT)

€3,624.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.946€2,946.00

*price indicative

RS Stock No.:
103-2012
Mfr. Part No.:
STH3N150-2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

1.5kV

Series

MDmesh

Package Type

H2PAK

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

9Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

29.3nC

Maximum Power Dissipation Pd

140W

Maximum Operating Temperature

150°C

Length

10.4mm

Width

15.8mm

Height

4.8mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MDmesh™, 800V/1500V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy