onsemi Type P-Channel MOSFET, 2.4 A, 20 V Enhancement, 3-Pin SOT-23 NTR4101PT1G
- RS Stock No.:
- 103-5071
- Mfr. Part No.:
- NTR4101PT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€204.00
(exc. VAT)
€252.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.068 | €204.00 |
| 9000 + | €0.067 | €201.00 |
*price indicative
- RS Stock No.:
- 103-5071
- Mfr. Part No.:
- NTR4101PT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Maximum Power Dissipation Pd | 730mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Maximum Power Dissipation Pd 730mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Automotive Standard No | ||
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR4101PT1G
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN304PZ
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN304P
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN302P
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT3G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NVR1P02T1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02T1G
