Nexperia BSS123 N-Channel MOSFET, 150 mA, 100 V Enhancement, 3-Pin SOT-23 BSS123,215
- RS Stock No.:
- 103-8117
- Mfr. Part No.:
- BSS123,215
- Manufacturer:
- Nexperia
Image representative of range
Subtotal (1 reel of 3000 units)*
€174.00
(exc. VAT)
€213.00
(inc. VAT)
- 372,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.058 | €174.00 |
| 6000 - 12000 | €0.055 | €165.00 |
| 15000 - 27000 | €0.052 | €156.00 |
| 30000 - 57000 | €0.048 | €144.00 |
| 60000 + | €0.047 | €141.00 |
*price indicative
- RS Stock No.:
- 103-8117
- Mfr. Part No.:
- BSS123,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | BSS123 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 13.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Series BSS123 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 13.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V and Higher, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSS123 N-Channel MOSFET 100 V Enhancement215
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123-7-F
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123TA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 VN10LFTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN3306FTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex BS170F N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
