DiodesZetex BSS123 N-Channel MOSFET, 170 mA, 100 V Enhancement, 3-Pin SOT-23 BSS123-7-F

Subtotal (1 pack of 100 units)*

€10.40

(exc. VAT)

€12.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,400 unit(s) ready to ship from another location
  • Plus 572,400 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.104€10.40

*price indicative

Packaging Options:
RS Stock No.:
738-4926
Mfr. Part No.:
BSS123-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

170mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-23

Series

BSS123

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300mW

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Width

1.4mm

Height

1.1mm

Length

3mm

Standards/Approvals

No

Automotive Standard

AEC-Q104, AEC-Q100, AEC-Q101, AEC-Q200

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy