DiodesZetex BSS123 N-Channel MOSFET, 170 mA, 100 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 922-8137
- Mfr. Part No.:
- BSS123-7-F
- Manufacturer:
- DiodesZetex
Image representative of range
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€174.00
(exc. VAT)
€213.00
(inc. VAT)
- 6,000 unit(s) ready to ship from another location
- Plus 570,000 unit(s) shipping from 26 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.058 | €174.00 | - |
| 6000 - 9000 | €0.056 | €168.00 | 3% |
| 12000 - 27000 | €0.055 | €165.00 | 5% |
| 30000 + | €0.053 | €159.00 | 8% |
*price indicative
- RS Stock No.:
- 922-8137
- Mfr. Part No.:
- BSS123-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Series | BSS123 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q104, AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Series BSS123 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q104, AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123-7-F
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123TA
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123
- DiodesZetex BSS123WQ N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123WQ-7-F
- DiodesZetex BSS123W N-Channel MOSFET 100 V Enhancement, 3-Pin SC-70 BSS123W-7-F
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123LT1G
- Nexperia BSS123 N-Channel MOSFET 100 V Enhancement215
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
