Nexperia Type P-Channel MOSFET, 3.9 A, 20 V Enhancement, 3-Pin SOT-23 PMV65XP,215
- RS Stock No.:
- 103-8142
- Mfr. Part No.:
- PMV65XP,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€447.00
(exc. VAT)
€549.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.149 | €447.00 |
*price indicative
- RS Stock No.:
- 103-8142
- Mfr. Part No.:
- PMV65XP,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.9A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 76mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.92W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.6nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | -0.8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.9A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 76mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.92W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.6nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf -0.8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type P-Channel MOSFET 20 V Enhancement215
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV30XPEAR
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV27UPEAR
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV65XPEAR
- Nexperia PMV48XP Type P-Channel P-Channel Trench MOSFET 20 V Enhancement215
- Nexperia NX2301P Type P-Channel MOSFET 20 V Enhancement215
- Nexperia BSS84AK Type P-Channel MOSFET 50 V Enhancement215
- Nexperia NX3008PBK Type P-Channel MOSFET 30 V Enhancement215
