Nexperia NX3008PBK Type P-Channel MOSFET, 230 mA, 30 V Enhancement, 3-Pin SOT-23 NX3008PBK,215

Get a bulk buy discount

Add 300 more to save €2.70

View bulk pricing options

Subtotal (1 pack of 150 units)*

€13.95

(exc. VAT)

€17.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
150 - 150€0.093€13.95-
300 - 600€0.084€12.60€2.70
750 +€0.074€11.10€14.25

*price indicative

Packaging Options:
RS Stock No.:
816-0579
Mfr. Part No.:
NX3008PBK,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

230mA

Maximum Drain Source Voltage Vds

30V

Series

NX3008PBK

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6.5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.55nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Power Dissipation Pd

1.14W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

No

Length

3mm

Width

1.4mm

Automotive Standard

AEC-Q101

P-Channel MOSFET, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy