onsemi Isolated μCool 2 Type P, Type N-Channel MOSFET, 4.6 A, 20 V Enhancement, 6-Pin WDFN NTLJD3119CTBG
- RS Stock No.:
- 121-6306
- Mfr. Part No.:
- NTLJD3119CTBG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€936.00
(exc. VAT)
€1,152.00
(inc. VAT)
- Shipping from 09 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.312 | €936.00 |
*price indicative
- RS Stock No.:
- 121-6306
- Mfr. Part No.:
- NTLJD3119CTBG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | WDFN | |
| Series | μCool | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.3W | |
| Forward Voltage Vf | 690mV | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 3.7nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type WDFN | ||
Series μCool | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.3W | ||
Forward Voltage Vf 690mV | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 3.7nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Length 2mm | ||
Width 2mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Dual N/P-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Isolated μCool 2 Type P 4.6 A 6-Pin WDFN NTLJD3119CTBG
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020 DMC2053UFDB-7
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23 FDC6321C
- Vishay Isolated TrenchFET 2 Type P 300 mA 6-Pin SC-89-6 SI1029X-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-70-6 SI1553CDL-T1-GE3
- DiodesZetex Isolated 2 Type P 840 mA 6-Pin SC-88 DMG1016UDW-7
- DiodesZetex Isolated 2 Type P 540 mA 6-Pin SC-88 DMC2004DWK-7
- DiodesZetex Isolated 2 Type P 520 mA 6-Pin SOT-963 DMC2990UDJ-7
