onsemi Isolated μCool 2 Type P, Type N-Channel MOSFET, 4.6 A, 20 V Enhancement, 6-Pin WDFN NTLJD3119CTBG

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.34

(exc. VAT)

€9.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.734€7.34-
100 - 240€0.634€6.3413%
250 - 490€0.548€5.4825%
500 - 990€0.482€4.8234%
1000 +€0.439€4.3940%

*price indicative

Packaging Options:
RS Stock No.:
780-0655
Mfr. Part No.:
NTLJD3119CTBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.6A

Maximum Drain Source Voltage Vds

20V

Package Type

WDFN

Series

μCool

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

3.7nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

690mV

Maximum Power Dissipation Pd

2.3W

Maximum Operating Temperature

150°C

Transistor Configuration

Isolated

Length

2mm

Width

2mm

Standards/Approvals

No

Height

750μm

Number of Elements per Chip

2

Automotive Standard

No

Dual N/P-Channel MOSFET, ON Semiconductor


The NTJD1155L is a dual channel MOSFET. Featuring both P and N-channel’s into a single package, this MOSFET is brilliant for low control signal, low battery voltages and high load currents. The N-channel features internal ESD protection and can be driven by logic signals as low as 1.5V, while the P-Channel is designed to be used on load switching applications. The P-channel also designed with ON semi’s trench technology.

MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy