DiodesZetex ZXMN10A07Z N-Channel MOSFET, 1.4 A, 100 V Enhancement, 3-Pin SOT-89 ZXMN10A07ZTA

Get a bulk buy discount

Add 3000 more to save €15.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€218.00

(exc. VAT)

€268.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 2000€0.218€218.00-
3000 +€0.213€213.00€15.00

*price indicative

RS Stock No.:
121-9963
Mfr. Part No.:
ZXMN10A07ZTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.4A

Maximum Drain Source Voltage Vds

100V

Series

ZXMN10A07Z

Package Type

SOT-89

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

700mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2.6W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

2.9nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

950mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.6mm

Width

2.6mm

Length

4.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy