DiodesZetex ZXMN10A07Z N-Channel MOSFET, 1.4 A, 100 V Enhancement, 3-Pin SOT-89 ZXMN10A07ZTA
- RS Stock No.:
- 669-7401
- Mfr. Part No.:
- ZXMN10A07ZTA
- Manufacturer:
- DiodesZetex
Add 50 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
- 120 unit(s) shipping from 26 November 2026
- Plus 20 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.606 | €6.06 | - |
| 50 - 240 | €0.546 | €5.46 | €3.00 |
| 250 + | €0.526 | €5.26 | €20.00 |
*price indicative
- RS Stock No.:
- 669-7401
- Mfr. Part No.:
- ZXMN10A07ZTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.4A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | ZXMN10A07Z | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.6W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.4A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series ZXMN10A07Z | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.6W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 1.6mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMN10A07Z N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-89 ZXMN10A07ZTA
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXM61N03FTA
- DiodesZetex ZVN4525Z N-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89 ZVN4525ZTA
- DiodesZetex ZXMN6A11Z N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-89 ZXMN6A11ZTA
- DiodesZetex ZXMN6A07Z N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-89 ZXMN6A07ZTA
- DiodesZetex ZXMN3A01Z N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-89 ZXMN3A01ZTA
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS351AN
