DiodesZetex ZVN4525Z N-Channel MOSFET, 240 mA, 250 V Enhancement, 3-Pin SOT-89 ZVN4525ZTA
- RS Stock No.:
- 823-1839
- Mfr. Part No.:
- ZVN4525ZTA
- Manufacturer:
- DiodesZetex
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.99
(exc. VAT)
€8.60
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.699 | €6.99 | - |
| 100 - 240 | €0.623 | €6.23 | 10% |
| 250 - 990 | €0.605 | €6.05 | 13% |
| 1000 + | €0.589 | €5.89 | 15% |
*price indicative
- RS Stock No.:
- 823-1839
- Mfr. Part No.:
- ZVN4525ZTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 240mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | ZVN4525Z | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.2W | |
| Typical Gate Charge Qg @ Vgs | 2.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -40V, +40V | |
| Forward Voltage Vf | 970mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 240mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Series ZVN4525Z | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.2W | ||
Typical Gate Charge Qg @ Vgs 2.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -40V, +40V | ||
Forward Voltage Vf 970mV | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZVN4525Z N-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89 ZVN4525ZTA
- onsemi NTA4001N N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4001NT1G
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89 BSS192PH6327FTSA1
- Microchip DN3525 N-Channel Single MOSFETs 250 V Depletion, 3-Pin SOT-89 DN3525N8-G
- Infineon SIPMOS N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-89 BSS87H6327FTSA1
- DiodesZetex ZVN4525G N-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVN4525GTA
- DiodesZetex ZVN4525E6 N-Channel MOSFET 250 V Enhancement, 6-Pin SOT-23 ZVN4525E6TA
- Nexperia BSP126 N-Channel MOSFET 250 V Enhancement115
