DiodesZetex N-Channel MOSFET, 4.6 A, 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
- RS Stock No.:
- 121-9977
- Mfr. Part No.:
- ZXMN3A03E6TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€942.00
(exc. VAT)
€1,158.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.314 | €942.00 |
*price indicative
- RS Stock No.:
- 121-9977
- Mfr. Part No.:
- ZXMN3A03E6TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 950mV | |
| Typical Gate Charge Qg @ Vgs | 12.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.7W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Width | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 950mV | ||
Typical Gate Charge Qg @ Vgs 12.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.7W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Width 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXMN3F30FHTA
- Vishay Si3476DV N-Channel MOSFET 80 V Enhancement, 6-Pin SOT-23 SI3476DV-T1-GE3
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT DMC3071LVT-7
- DiodesZetex 2 Type N 4.6 A 6-Pin SOT-363 DMC2710UDWQ-7
- DiodesZetex 2 N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMN2053UFDB-7
- DiodesZetex DMN2058U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058U-7
- DiodesZetex DMN2058U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058UW-7
