DiodesZetex N-Channel MOSFET, 4.6 A, 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.69

(exc. VAT)

€8.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 720 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.669€6.69-
100 +€0.602€6.0210%

*price indicative

Packaging Options:
RS Stock No.:
669-7524
Mfr. Part No.:
ZXMN3A03E6TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.6A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.7W

Forward Voltage Vf

950mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

12.6nC

Maximum Operating Temperature

150°C

Width

1.8mm

Standards/Approvals

No

Length

3.1mm

Height

1.3mm

Automotive Standard

AEC-Q101

N-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy