DiodesZetex DMN2058U N-Channel MOSFET, 4.6 A, 20 V Enhancement, 3-Pin SOT-23 DMN2058U-7
- RS Stock No.:
- 168-9585
- Mfr. Part No.:
- DMN2058U-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€240.00
(exc. VAT)
€300.00
(inc. VAT)
In Stock
- Plus 15,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.08 | €240.00 |
*price indicative
- RS Stock No.:
- 168-9585
- Mfr. Part No.:
- DMN2058U-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN2058U | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 91mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.13W | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN2058U | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 91mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.13W | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN2058U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058U-7
- DiodesZetex DMN2058U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058UW-7
- DiodesZetex DMN4035 N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 DMN4035L-7
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXMN3F30FHTA
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
- DiodesZetex 2 Type N 4.6 A 6-Pin SOT-363
- DiodesZetex 2 Type N 4.6 A 6-Pin SOT-363 DMC2710UDWQ-7
- Vishay Si3476DV N-Channel MOSFET 80 V Enhancement, 6-Pin SOT-23 SI3476DV-T1-GE3
