DiodesZetex Isolated 2 N-Channel Power MOSFET, 7.5 A, 30 V Enhancement, 8-Pin SOIC DMG4800LSD-13

Subtotal (1 reel of 2500 units)*

€632.50

(exc. VAT)

€777.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.253€632.50

*price indicative

RS Stock No.:
122-0209
Mfr. Part No.:
DMG4800LSD-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

8.56nC

Maximum Power Dissipation Pd

1.5W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

720mV

Maximum Gate Source Voltage Vgs

-25V, +25V

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Standards/Approvals

UL 94V-0, RoHS, AEC-Q101, J-STD-020, MIL-STD-202

Width

3.95mm

Height

1.5mm

Length

4.95mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual N-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy