DiodesZetex ZVN4525G N-Channel MOSFET, 310 mA, 250 V Enhancement, 4-Pin SOT-223 ZVN4525GTA
- RS Stock No.:
- 122-1263
- Mfr. Part No.:
- ZVN4525GTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€384.00
(exc. VAT)
€472.00
(inc. VAT)
- Shipping from 23 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.384 | €384.00 |
*price indicative
- RS Stock No.:
- 122-1263
- Mfr. Part No.:
- ZVN4525GTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 310mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | SOT-223 | |
| Series | ZVN4525G | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 9.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.6nC | |
| Maximum Gate Source Voltage Vgs | -40V, +40V | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 310mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type SOT-223 | ||
Series ZVN4525G | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 9.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.6nC | ||
Maximum Gate Source Voltage Vgs -40V, +40V | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZVN4525G N-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVN4525GTA
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZVP2110GTA
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVP4525GTA
- Nexperia BSP126 N-Channel MOSFET 250 V Enhancement115
- DiodesZetex DMN65D8L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7
- DiodesZetex BSS138K N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138K-13
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 BSP317PH6327XTSA1
