DiodesZetex DMP Type P-Channel MOSFET, 6 A, 40 V Enhancement, 6-Pin UDFN DMP4047LFDE-7

Subtotal (1 reel of 3000 units)*

€531.00

(exc. VAT)

€654.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.177€531.00

*price indicative

RS Stock No.:
122-1481
Mfr. Part No.:
DMP4047LFDE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

40V

Package Type

UDFN

Series

DMP

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

23.2nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.1W

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Length

2.05mm

Width

2.05mm

Standards/Approvals

No

Height

580μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy