DiodesZetex DMP Type P-Channel MOSFET, 6.8 A, 30 V Enhancement, 6-Pin UDFN DMP3028LFDEQ-7

Subtotal (1 reel of 3000 units)*

€402.00

(exc. VAT)

€495.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.134€402.00

*price indicative

RS Stock No.:
222-2857
Mfr. Part No.:
DMP3028LFDEQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.8A

Maximum Drain Source Voltage Vds

30V

Series

DMP

Package Type

UDFN

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

25mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

22nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.03W

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Width

2.05mm

Standards/Approvals

No

Height

630μm

Length

2.05mm

Automotive Standard

AEC-Q101

The DiodesZetex P-channel enhancement mode MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP.

Low Input Capacitance

Low On-Resistance

Fast Switching Speed

Totally Lead-Free & Fully RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy