DiodesZetex DMN6040SK3 N-Channel MOSFET, 20 A, 60 V Enhancement, 3-Pin TO-252 DMN6040SK3-13

Subtotal (1 reel of 2500 units)*

€510.00

(exc. VAT)

€627.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.204€510.00

*price indicative

RS Stock No.:
122-1510
Mfr. Part No.:
DMN6040SK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

60V

Series

DMN6040SK3

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.9V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

22.4nC

Maximum Power Dissipation Pd

42W

Maximum Operating Temperature

150°C

Width

6.2mm

Length

6.7mm

Height

2.39mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy