DiodesZetex BSS127S N-Channel MOSFET, 70 mA, 600 V Enhancement, 3-Pin SOT-23 BSS127S-7
- RS Stock No.:
- 822-2172
- Mfr. Part No.:
- BSS127S-7
- Manufacturer:
- DiodesZetex
Add 250 more to save €6.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.85
(exc. VAT)
€14.60
(inc. VAT)
- 100 unit(s) ready to ship from another location
- Plus 5,050 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.237 | €11.85 | - |
| 250 + | €0.213 | €10.65 | €6.00 |
*price indicative
- RS Stock No.:
- 822-2172
- Mfr. Part No.:
- BSS127S-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SOT-23 | |
| Series | BSS127S | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 1.08nC | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.25W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SOT-23 | ||
Series BSS127S | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 1.08nC | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.25W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 1.4mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BSS127S N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127S-7
- DiodesZetex BSS127 N-Channel MOSFET 600 V Enhancement, 3-Pin SC-59 BSS127SSN-7
- Infineon BSS127I N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127IXTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127H6327XTSA2
- DiodesZetex DMN2005K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2005K-7
- STMicroelectronics SuperMESH N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 STN1NK60Z
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23
- Infineon BSP N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223 BSP125H6433XTMA1
