Diodes Inc N-Channel MOSFET, 280 mA, 50 V, 3-Pin SOT-523 DMN5L06TK-7
- RS Stock No.:
- 122-2882
- Mfr. Part No.:
- DMN5L06TK-7
- Manufacturer:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-2882
- Mfr. Part No.:
- DMN5L06TK-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 280 mA | |
| Maximum Drain Source Voltage | 50 V | |
| Package Type | SOT-523 (SC-89) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 1.7mm | |
| Number of Elements per Chip | 1 | |
| Width | 0.85mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 280 mA | ||
Maximum Drain Source Voltage 50 V | ||
Package Type SOT-523 (SC-89) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 1.7mm | ||
Number of Elements per Chip 1 | ||
Width 0.85mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 0.8mm | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- Diodes Inc N-Channel MOSFET 50 V, 3-Pin SOT-523 DMN5L06TK-7
- Diodes Inc N-Channel MOSFET 50 V, 3-Pin SOT-523 DMN55D0UT-7
- onsemi NDS7002A Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Microchip TN2106 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 TN2106K1-G
- Microchip TN2106 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS® N-Channel MOSFET 240 V Depletion, 3-Pin SOT-223 BSP129H6906XTSA1
- onsemi NDS7002A Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NDS7002A
- onsemi Isolated 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002V
