onsemi Isolated 2 N-Channel MOSFET, 280 mA, 60 V Enhancement, 6-Pin SOT-563 2N7002V

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 tape of 50 units)*

€17.90

(exc. VAT)

€22.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,350 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
50 - 450€0.358€17.90-
500 - 950€0.308€15.4013%
1000 +€0.267€13.3525%

*price indicative

Packaging Options:
RS Stock No.:
805-1141
Mfr. Part No.:
2N7002V
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

280mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-563

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

13.5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

250mW

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Width

1.2mm

Height

600μm

Standards/Approvals

No

Length

1.7mm

Number of Elements per Chip

2

Automotive Standard

No

Enhancement Mode Dual MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors are produced using Fairchild’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy