DiodesZetex Isolated 2 Type P-Channel Power MOSFET, 5.8 A, 30 V Enhancement, 8-Pin SOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-2889
Mfr. Part No.:
DMP3056LSD-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

5.8A

Maximum Drain Source Voltage Vds

30V

Package Type

SOP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6.8nC

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-0.5V

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Height

1.5mm

Length

4.95mm

Standards/Approvals

J-STD-020, AEC-Q101, UL 94V-0, RoHS, MIL-STD-202

Width

3.95mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy