DiodesZetex Isolated 2 Type P-Channel Power MOSFET, 4.8 A, 60 V Enhancement, 8-Pin SOIC ZXMP6A18DN8TA
- RS Stock No.:
- 708-2554
- Mfr. Part No.:
- ZXMP6A18DN8TA
- Manufacturer:
- DiodesZetex
Add 25 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.41
(exc. VAT)
€11.58
(inc. VAT)
- Shipping from 17 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.882 | €9.41 | - |
| 25 - 120 | €1.496 | €7.48 | 20% |
| 125 - 245 | €1.182 | €5.91 | 37% |
| 250 + | €1.144 | €5.72 | 39% |
*price indicative
- RS Stock No.:
- 708-2554
- Mfr. Part No.:
- ZXMP6A18DN8TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.1W | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Forward Voltage Vf | -0.85V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS, UL 94V-0, MIL-STD-202, AEC-Q101, J-STD-020 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.1W | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Forward Voltage Vf -0.85V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Width 4mm | ||
Standards/Approvals RoHS, UL 94V-0, MIL-STD-202, AEC-Q101, J-STD-020 | ||
Length 5mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC DMP4025LSD-13
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC DMP3085LSD-13
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC DMC3021LSD-13
- DiodesZetex Isolated 2 Type P 6.4 A 8-Pin SOIC ZXMC3A16DN8TA
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOP
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOP DMP3056LSD-13
