DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement, 3-Pin TO-252 DMT15H053SK3-13

Subtotal (1 reel of 2500 units)*

€1,082.50

(exc. VAT)

€1,332.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.433€1,082.50

*price indicative

RS Stock No.:
254-8645
Mfr. Part No.:
DMT15H053SK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

TO-252

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.73W

Maximum Operating Temperature

175°C

Length

6.58mm

Standards/Approvals

No

Width

6.1mm

Height

2.29mm

Automotive Standard

AEC-Q101

The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters and power

Low on resistance

Low power losses

Low switching losses

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy