onsemi PowerTrench N-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-252 FDD86540
- RS Stock No.:
- 124-1367
- Mfr. Part No.:
- FDD86540
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,437.50
(exc. VAT)
€1,767.50
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.575 | €1,437.50 |
*price indicative
- RS Stock No.:
- 124-1367
- Mfr. Part No.:
- FDD86540
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Power Dissipation Pd | 127W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Power Dissipation Pd 127W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FDD86540
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8453LZ
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FDD5353
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
