onsemi PowerTrench N-Channel MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252 FDD8453LZ
- RS Stock No.:
- 802-2976
- Mfr. Part No.:
- FDD8453LZ
- Manufacturer:
- onsemi
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.09
(exc. VAT)
€17.33
(inc. VAT)
- 490 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.409 | €14.09 | - |
| 100 - 240 | €1.214 | €12.14 | 13% |
| 250 + | €1.052 | €10.52 | 25% |
*price indicative
- RS Stock No.:
- 802-2976
- Mfr. Part No.:
- FDD8453LZ
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | PowerTrench | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 65W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series PowerTrench | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 65W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Height 2.39mm | ||
Length 6.73mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Automotive N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8453LZ
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FDD86540
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8647L
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8447L
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8445
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8444
- onsemi PowerTrench N-Channel MOSFET 40 V, 3-Pin D2PAK FDB8447L
