Nexperia BSS138BKW N-Channel MOSFET, 320 mA, 60 V Enhancement, 3-Pin SC-70 BSS138BKW,115

Get a bulk buy discount

Add 9000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€219.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.073€219.00-
9000 +€0.071€213.002%

*price indicative

RS Stock No.:
124-2290
Mfr. Part No.:
BSS138BKW,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

320mA

Maximum Drain Source Voltage Vds

60V

Package Type

SC-70

Series

BSS138BKW

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.6Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

310mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

0.6nC

Maximum Operating Temperature

150°C

Height

1mm

Width

1.4mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

N-Channel MOSFET, 60V to 80V, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy