Nexperia 2N7002BKW N-Channel MOSFET, 310 mA, 60 V Enhancement, 3-Pin SC-70 2N7002BKW,115
- RS Stock No.:
- 781-6704
- Mfr. Part No.:
- 2N7002BKW,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-6704
- Mfr. Part No.:
- 2N7002BKW,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 310mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-70 | |
| Series | 2N7002BKW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Maximum Power Dissipation Pd | 330mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 310mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-70 | ||
Series 2N7002BKW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Maximum Power Dissipation Pd 330mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia 2N7002BKW N-Channel MOSFET 60 V Enhancement115
- Nexperia 2N7002PW N-Channel MOSFET 60 V Enhancement115
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 BSS223PWH6327XTSA1
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- DiodesZetex DMN65D8L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7
- ROHM BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WAHZGT106
- ROHM BSS138W N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS138WT106
- Microchip VN10K N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN10KN3-G
