ROHM Isolated EM6K6 2 N-Channel Small Signal, 300 mA, 20 V Enhancement, 6-Pin SOT-563 EM6K6T2R
- RS Stock No.:
- 124-6573
- Mfr. Part No.:
- EM6K6T2R
- Manufacturer:
- ROHM
Add 200 more to save €6.20
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
- Shipping from 26 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 160 | €0.148 | €5.92 | - |
| 200 - 360 | €0.117 | €4.68 | €6.20 |
| 400 - 960 | €0.097 | €3.88 | €20.40 |
| 1000 - 1960 | €0.089 | €3.56 | €59.00 |
| 2000 + | €0.087 | €3.48 | €122.00 |
*price indicative
- RS Stock No.:
- 124-6573
- Mfr. Part No.:
- EM6K6T2R
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Small Signal | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-563 | |
| Series | EM6K6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | 150°C | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 450μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Small Signal | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-563 | ||
Series EM6K6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature 150°C | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 450μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Dual N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- onsemi Dual 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3154NT1G
- DiodesZetex Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 DMN2400UV-7
- onsemi Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3152PT1G
- onsemi Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963 NTUD3170NZT5G
- onsemi Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963
- onsemi Dual 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SC-88 NTJD4401NT1G
- onsemi Isolated 2 N-Channel Small Signal 30 V Enhancement, 6-Pin SC-88 NTJD4001NT1G
- DiodesZetex Isolated 2 N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88 BSS138DW-7-F
