onsemi Dual 2 N-Channel Small Signal, 540 mA, 20 V Enhancement, 6-Pin SOT-563 NTZD3154NT1G
- RS Stock No.:
- 184-1071
- Mfr. Part No.:
- NTZD3154NT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€336.00
(exc. VAT)
€412.00
(inc. VAT)
- 4,000 unit(s) shipping from 20 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.084 | €336.00 |
*price indicative
- RS Stock No.:
- 184-1071
- Mfr. Part No.:
- NTZD3154NT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Small Signal | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 540mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.5nC | |
| Forward Voltage Vf | 700mV | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 7V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +150°C | |
| Height | 600μm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Small Signal | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 540mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.5nC | ||
Forward Voltage Vf 700mV | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 7V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +150°C | ||
Height 600μm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Dual 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3154NT1G
- onsemi Dual 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SC-88 NTJD4401NT1G
- ROHM Isolated EM6K6 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 EM6K6T2R
- DiodesZetex Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 DMN2400UV-7
- onsemi Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3152PT1G
- onsemi Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963 NTUD3170NZT5G
- onsemi Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963
- DiodesZetex Isolated 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-26 DMN2004DMK-7
