ROHM RRR015P03 Type P-Channel MOSFET, 1.5 A, 30 V Enhancement, 3-Pin SC-96 RQ5E015RPTL

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 30 units)*

€6.03

(exc. VAT)

€7.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
30 - 120€0.201€6.03
150 - 270€0.128€3.84
300 - 720€0.125€3.75
750 - 1470€0.122€3.66
1500 +€0.119€3.57

*price indicative

Packaging Options:
RS Stock No.:
124-6809
Mfr. Part No.:
RQ5E015RPTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SC-96

Series

RRR015P03

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

270mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1W

Typical Gate Charge Qg @ Vgs

3.2nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-6V, +6V

Maximum Operating Temperature

150°C

Length

3mm

Width

1.8mm

Standards/Approvals

No

Height

950μm

Automotive Standard

No

P-Channel MOSFET Transistors, ROHM


MOSFET Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy