ROHM RSR010N10 N-Channel MOSFET, 1 A, 100 V Enhancement, 3-Pin SC-96 RQ5P010SNTL
- RS Stock No.:
- 124-6826
- Mfr. Part No.:
- RQ5P010SNTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€5.36
(exc. VAT)
€6.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.268 | €5.36 |
| 100 - 180 | €0.171 | €3.42 |
| 200 - 480 | €0.166 | €3.32 |
| 500 - 980 | €0.162 | €3.24 |
| 1000 + | €0.158 | €3.16 |
*price indicative
- RS Stock No.:
- 124-6826
- Mfr. Part No.:
- RQ5P010SNTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | RSR010N10 | |
| Package Type | SC-96 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 580mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Height | 950μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series RSR010N10 | ||
Package Type SC-96 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 580mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Height 950μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Automotive Standard No | ||
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RQ5H030TN N-Channel MOSFET 45 V Enhancement, 3-Pin SC-96 RQ5H030TNTL
- ROHM RQ5E025SN N-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E025SNTL
- ROHM RRR015P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E015RPTL
- ROHM RQ5E035AT Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E035ATTCL
- ROHM RQ5C060BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-96 RQ5C060BCTCL
- ROHM RQ5L015SP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-96 RQ5L015SPTL
- ROHM RQ5A030AP Type P-Channel MOSFET 12 V Enhancement, 3-Pin SC-96 RQ5A030APTL
- ROHM RSR010N10HZG N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-346
