ROHM RQ5H030TN N-Channel MOSFET, 3 A, 45 V Enhancement, 3-Pin SC-96 RQ5H030TNTL
- RS Stock No.:
- 171-9820
- Mfr. Part No.:
- RQ5H030TNTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€15.90
(exc. VAT)
€19.55
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.318 | €15.90 |
| 500 - 700 | €0.286 | €14.30 |
| 750 - 1450 | €0.261 | €13.05 |
| 1500 - 2450 | €0.239 | €11.95 |
| 2500 + | €0.231 | €11.55 |
*price indicative
- RS Stock No.:
- 171-9820
- Mfr. Part No.:
- RQ5H030TNTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | SC-96 | |
| Series | RQ5H030TN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type SC-96 | ||
Series RQ5H030TN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard No | ||
RQ5H030TN is a MOSFET with G-S Protection Diode and low on-switching, suitable for switching.
Low on-resistance
Built-in G-S protection diode
Small surface mount package(TSMT3)
Related links
- ROHM RQ5H030TN N-Channel MOSFET 45 V Enhancement, 3-Pin SC-96 RQ5H030TNTL
- ROHM RSR010N10 N-Channel MOSFET 100 V Enhancement, 3-Pin SC-96 RQ5P010SNTL
- ROHM RQ5A030AP Type P-Channel MOSFET 12 V Enhancement, 3-Pin SC-96 RQ5A030APTL
- ROHM RQ5E025SN N-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E025SNTL
- ROHM RRR015P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E015RPTL
- ROHM RQ5E035AT Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E035ATTCL
- ROHM RQ5C060BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-96 RQ5C060BCTCL
- ROHM RQ5L015SP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-96 RQ5L015SPTL
